- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- EFTC-12
EFTC-12
Curtis Industries
Conn Barrier Strip 12 POS 9.52mm Solder ST Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 12 POS 9.52mm Solder ST Panel Mount 15A
Search Keywords: EFTC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:EFTC-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.52 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:15 A
-
Wire Size:16 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
2
$49.49
10
$14.67
25
$13.71
50
$12.79
100
$12.60
250 +
$11.93
Click for Quote
Log in
to unlock special pricing