- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- EFT-6
EFT-6
Curtis Industries
Conn Barrier Strip 6 POS 9.52mm Solder ST Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 6 POS 9.52mm Solder ST Panel Mount 15A
Search Keywords: EFT6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:EFT-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.52 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:15 A
-
Wire Size:14 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
494
Can Ship immediately
Minimum Order Quantity:
4
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
4
$19.90
10
$13.03
25
$6.44
50
$5.98
100
$5.91
250 +
$5.60
Click for Quote
Log in
to unlock special pricing