- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- EFT-3
EFT-3
Curtis Industries
Conn Barrier Strip 3 POS 9.52mm Solder ST Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 3 POS 9.52mm Solder ST Panel Mount 15A
Search Keywords: EFT3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:EFT-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.52 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:15 A
-
Wire Size:14 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Can Ship immediately
Minimum Order Quantity:
7
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
7
$1.83
10
$1.79
25
$1.76
50
$1.72
100
$1.69
250 +
$1.65
Click for Quote
Log in
to unlock special pricing