Image is representational - see manufacturer specifications

Curtis Industries Authorized Distributor

CFTW-5

Conn Terminal Block 5 POS 11.1mm Solder ST Panel Mount 20A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block 5 POS 11.1mm Solder ST Panel Mount 20A
Search Keywords: CFTW5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Curtis Industries
Part No: CFTW-5
Alias/AKA: 278005008
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Terminal Block
Mounting: Panel Mount
Termination Method: Solder
Pitch: 11.1 mm
Number of Circuits: 5
Maximum Voltage Rating: 300 V
Maximum Current Rating: 20 A
Wire Size: 12-22 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CFTW-5 RoHS compliant?
Yes, CFTW-5 is RoHS compliant.
What is the lead time for CFTW-5?
The standard lead time for CFTW-5 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.19
10
$10.80
25
$9.60
50
$8.79
100
$8.15
150
$8.11
200 +
$7.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!