- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- CFTQW-3
Curtis Industries
CFTQW-3
Conn Barrier Strip 3 POS 11.1mm Solder Lug ST Panel Mount 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 3 POS 11.1mm Solder Lug ST Panel Mount 20A
Search Keywords: CFTQW3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:CFTQW-3
-
Alias/AKA:278303008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.1 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:140(Max) °C
Product Guides
+
Frequently Asked Questions
Is CFTQW-3 RoHS compliant?
Yes, CFTQW-3 is RoHS compliant.
What is the lead time for CFTQW-3?
The standard lead time for CFTQW-3 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
5 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$12.02
10
$9.52
25
$8.31
50
$7.77
100
$7.53
150
$7.22
200 +
$7.15
Click for Quote
Log in
to unlock special pricing