Image is representational - see manufacturer specifications

Curtis Industries Authorized Distributor

CFT-2

Conn Barrier Strip 2 POS 11.1mm Solder ST Panel Mount 20A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 2 POS 11.1mm Solder ST Panel Mount 20A
Search Keywords: CFT2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Curtis Industries
Part No: CFT-2
Alias/AKA: 278002000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Solder
Pitch: 11.1 mm
Number of Circuits: 2
Maximum Voltage Rating: 600 V
Maximum Current Rating: 20 A
Wire Size: 12-22 AWG
Operating Temperature: 140(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CFT-2 RoHS compliant?
Yes, CFT-2 is RoHS compliant.
What is the lead time for CFT-2?
The standard lead time for CFT-2 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Ships today, if you order in
Minimum Order Quantity:
10
6 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.57
50
$3.28
200
$3.02
400
$2.90
600
$2.82
1,000
$2.73
2,600
$2.55
5,000 +
$2.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!