- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- CFT-17
CFT-17
Curtis Industries
Conn Barrier Strip 17 POS 11.1mm Solder ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 17 POS 11.1mm Solder ST Panel Mount 20A
Search Keywords: CFT17
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:CFT-17
-
Alias/AKA:278017000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.1 mm
-
Number of Circuits:17
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:140(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$19.80
5
$19.11
10
$18.66
25
$18.37
50
$17.98
200
$17.40
400 +
$17.29
Click for Quote
Log in
to unlock special pricing