Image is representational - see manufacturer specifications

Curtis Industries Authorized Distributor

CFT-10

Conn Barrier Strip 10 POS 11.1mm Solder ST Panel Mount 20A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 10 POS 11.1mm Solder ST Panel Mount 20A
Search Keywords: CFT10
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Curtis Industries
Part No: CFT-10
Alias/AKA: 278010000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Solder
Pitch: 11.1 mm
Number of Circuits: 10
Maximum Voltage Rating: 600 V
Maximum Current Rating: 20 A
Wire Size: 12-22 AWG
Operating Temperature: 140(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CFT-10 RoHS compliant?
Yes, CFT-10 is RoHS compliant.
What is the lead time for CFT-10?
The standard lead time for CFT-10 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$29.42
10
$27.79
25
$27.18
50
$26.33
100
$26.26
150
$26.19
200 +
$26.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!