- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- CFT-1
CFT-1
Curtis Industries
Conn Barrier Strip 1 POS Solder ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 1 POS Solder ST Panel Mount 20A
Search Keywords: CFT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:CFT-1
-
Alias/AKA:278001000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:140(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 25
Stock lot only:
2
Minimum Order Quantity:
25
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$1.837
25
$1.670
200
$1.490
400
$1.460
600
$1.440
1,000
$1.400
2,600
$1.380
5,000
$1.370
7,600 +
$1.360
Click for Quote
Log in
to unlock special pricing