Image is representational - see manufacturer specifications

Curtis Industries Authorized Distributor

CDM-5

Conn Barrier Strip 10 POS 13.86mm Screw Panel Mount 30A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 10 POS 13.86mm Screw Panel Mount 30A
Search Keywords: CDM5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Curtis Industries
Part No: CDM-5
Alias/AKA: 265005000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Screw
Pitch: 13.86 mm
Number of Circuits: 5
Maximum Current Rating: 30 A
Wire Size: 10-22 AWG
Operating Temperature: 130(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CDM-5 RoHS compliant?
Yes, CDM-5 is RoHS compliant.
What is the lead time for CDM-5?
The standard lead time for CDM-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65
Ships today, if you order in
MOQ for out of Stock Qty:
13
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$37.84
5
$36.58
10
$26.21
13
$26.14
25
$26.01
38
$25.89
50 +
$21.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!