- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- CDM-17
CDM-17
Curtis Industries
Conn Barrier Strip 34 POS 13.86mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 34 POS 13.86mm Screw Panel Mount 30A
Search Keywords: CDM17
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:CDM-17
-
Alias/AKA:265017000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:13.86 mm
-
Number of Circuits:17
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:30 A
-
Wire Size:10-22 AWG
-
Operating Temperature:130(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
13
$103.78
25
$66.42
38
$51.89
50 +
$50.85
Click for Quote
Log in
to unlock special pricing