- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- CDM-16
CDM-16
Curtis Industries
Conn Barrier Strip 32 POS 13.86mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 32 POS 13.86mm Screw Panel Mount 30A
Search Keywords: CDM16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:CDM-16
-
Alias/AKA:265016000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:13.86 mm
-
Number of Circuits:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:30 A
-
Wire Size:10-22 AWG
-
Operating Temperature:130(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$98.81
5
$98.57
10
$98.32
13
$98.08
25
$62.77
38
$49.04
50 +
$48.06
Click for Quote
Log in
to unlock special pricing