Image is representational - see manufacturer specifications

Curtis Industries Authorized Distributor

CDM-15

Conn Barrier Strip 30 POS 13.86mm Screw Panel Mount 30A

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 30 POS 13.86mm Screw Panel Mount 30A
Search Keywords: CDM15
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Curtis Industries
  • Part No:
    CDM-15
  • Alias/AKA:
    265015000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    13.86 mm
  • Number of Circuits:
    15
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    30 A
  • Wire Size:
    10-22 AWG
  • Operating Temperature:
    130(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CDM-15 RoHS compliant?
Yes, CDM-15 is RoHS compliant.
What is the lead time for CDM-15?
The standard lead time for CDM-15 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
MOQ for out of Stock Qty:
13
9 Weeks can ship 11/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$87.18
5
$86.32
10
$63.57
13
$63.41
25
$60.12
38
$56.97
50 +
$53.52
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!