- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- CDM-13
CDM-13
Curtis Industries
Conn Barrier Strip 26 POS 13.86mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 26 POS 13.86mm Screw Panel Mount 30A
Search Keywords: CDM13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:CDM-13
-
Alias/AKA:265013000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:13.86 mm
-
Number of Circuits:13
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:30 A
-
Wire Size:10-22 AWG
-
Operating Temperature:130(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
13
$80.70
25
$51.65
38
$40.35
50 +
$39.54
Click for Quote
Log in
to unlock special pricing