- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- CDM-10
Curtis Industries
CDM-10
Conn Barrier Strip 20 POS 13.86mm Screw Panel Mount 30A
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 20 POS 13.86mm Screw Panel Mount 30A
Search Keywords: CDM10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:CDM-10
-
Alias/AKA:265010000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:13.86 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:30 A
-
Wire Size:10-22 AWG
-
Operating Temperature:130(Max) °C
Product Guides
+
Frequently Asked Questions
Is CDM-10 RoHS compliant?
Yes, CDM-10 is RoHS compliant.
What is the lead time for CDM-10?
The standard lead time for CDM-10 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
MOQ for out of Stock Qty:
13
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$64.03
5
$63.87
10
$63.71
13
$63.55
25
$40.67
38
$31.77
50 +
$31.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT