- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- CDM-1
Curtis Industries
CDM-1
Conn Barrier Strip 2 POS Screw Panel Mount 30A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:CDM-1
-
Alias/AKA:265001000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:30 A
-
Wire Size:10-22 AWG
-
Operating Temperature:130(Max) °C