- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- BTH-4
BTH-4
Curtis Industries
Conn Terminal Block F 10 POS 16.56mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 10 POS 16.56mm Screw Panel Mount 30A
Search Keywords: BTH4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:BTH-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:16.56 mm
-
Number of Circuits:10
-
Maximum Current Rating:30 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$8.44
10
$8.27
25
$8.11
50
$7.95
100
$7.79
250 +
$7.63
Click for Quote
Log in
to unlock special pricing