Image is representational - see manufacturer specifications

Curtis Industries Authorized Distributor

BT-2

Conn Terminal Block F 4 POS 16.56mm Screw Panel Mount 30A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block F 4 POS 16.56mm Screw Panel Mount 30A
Search Keywords: BT2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Curtis Industries
Part No: BT-2
Alias/AKA: 250002000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Terminal Block
Mounting: Panel Mount
Gender: F
Termination Method: Screw
Pitch: 16.56 mm
Number of Circuits: 2
Maximum Voltage Rating: 600 V
Maximum Current Rating: 30 A
Operating Temperature: 130(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BT-2 RoHS compliant?
Yes, BT-2 is RoHS compliant.
What is the lead time for BT-2?
The standard lead time for BT-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$9.801
5
$8.910
25
$8.620
50
$8.500
100
$8.370
250
$7.800
500
$7.310
1,000 +
$7.200
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!