- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 562201040
562201040
Curtis Industries
Barrier Block - 4 Circuits - 4 Wire Entries - 0.563" (14.30mm) Pitch - 20A - 600V - 8 to 22 AWG - 8-32 Thread - With Mounting ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Barrier Block - 4 Circuits - 4 Wire Entries - 0.563" (14.30mm) Pitch - 20A - 600V - 8 to 22 AWG - 8-32 Thread - With Mounting Ends - Surface Mount.
Search Keywords: 562201040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:562201040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
285
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$6.81
10
$6.79
25
$6.78
50
$6.76
100
$5.07
150
$4.73
200 +
$4.64
Click for Quote
Log in
to unlock special pricing