- Home ›
- All Products›
- 562102120
562102120
Curtis Industries
Barrier Block - 12 Circuit - 2 Rows - 600V - 8 to 22 AWG - Screws Top Termination - PC Pin Bottom Termination - Chassis, Panel ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Barrier Block - 12 Circuit - 2 Rows - 600V - 8 to 22 AWG - Screws Top Termination - PC Pin Bottom Termination - Chassis, Panel, Through Hole.
Search Keywords: 562102120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:562102120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
225
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$17.79
10
$15.54
25
$14.54
50
$14.08
100
$13.50
150
$13.37
200 +
$13.23
Click for Quote
Log in
to unlock special pricing