- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 562000080
562000080
Curtis Industries
Conn Barrier Strip 16 POS 14.29mm Screw ST Panel Mount 50A
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 16 POS 14.29mm Screw ST Panel Mount 50A
Search Keywords: 562000080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:562000080
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:14.29 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:50 A
-
Wire Size:8-22 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
103
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
5
$18.22
25
$13.43
50
$12.00
200
$11.18
400
$10.58
600
$10.36
1,000 +
$10.34
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT