- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 433100020
433100020
Curtis Industries
Conn Barrier Strip 2 POS 11.11mm Solder ST Thru-Hole 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 2 POS 11.11mm Solder ST Thru-Hole 20A
Search Keywords: 433100020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:433100020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.11 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Buy all 25 in-stock or the regular minimum order quantity of 200
Stock lot only:
25
Minimum Order Quantity:
200
Order Increment:
200
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$1.2265
200
$1.1150
400
$1.0890
600
$1.0430
1,000
$1.0400
2,600
$1.0220
5,000
$1.0090
7,600
$1.0020
10,000 +
$1.0000
Click for Quote
Log in
to unlock special pricing