- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 432302-3-0
432302-3-0
Curtis Industries
Conn Barrier Strip 3 POS 11.11mm Faston ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 3 POS 11.11mm Faston ST Panel Mount 20A
Search Keywords: 43230230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:432302-3-0
-
Alias/AKA:432302030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
537
Ships today, if you order in
Minimum Order Quantity:
10
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
10
$2.87
200
$2.22
400
$2.16
600
$2.07
1,000
$1.99
2,600
$1.93
5,000
$1.88
7,600 +
$1.86
Click for Quote
Log in
to unlock special pricing