- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 432212040
432212040
Curtis Industries
Connector Barrier Strip - 4 Circuit - 0.438" (11.12mm) Pitch - 12 to 22 AWG - 600V - 20A - Screws Top Termination - Solder Tur ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Barrier Strip - 4 Circuit - 0.438" (11.12mm) Pitch - 12 to 22 AWG - 600V - 20A - Screws Top Termination - Solder Turret (Insulated) Bottom Termination - Panel Mount.
Search Keywords: 432212040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:432212040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
Minimum Order Quantity:
10
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
10
$3.05
50
$2.73
200
$2.67
400
$2.61
600
$2.48
1,000
$2.47
2,600
$2.42
5,000 +
$2.40
Click for Quote
Log in
to unlock special pricing