- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 432203200
432203200
Curtis Industries
Barrier Block - 20 Circuits - 20 Wire Entries - 0.438" (11.12mm) Pitch - 20A - 600V - 12 to 22AWG - Screws Top / Solder Turret ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Barrier Block - 20 Circuits - 20 Wire Entries - 0.438" (11.12mm) Pitch - 20A - 600V - 12 to 22AWG - Screws Top / Solder Turret Bottom - Panel Mount.
Search Keywords: 432203200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:432203200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$10.51
25
$9.98
50
$9.76
200
$9.36
400
$9.24
600
$8.96
1,000 +
$8.91
Click for Quote
Log in
to unlock special pricing