- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 432200020
432200020
Curtis Industries
Conn Barrier Strip 2 POS 11.11mm Solder ST Thru-Hole 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 2 POS 11.11mm Solder ST Thru-Hole 20A
Search Keywords: 432200020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:432200020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.11 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
25
$2.17
200
$1.77
400
$1.69
600
$1.59
1,000
$1.51
2,600
$1.47
5,000
$1.43
7,600 +
$1.42
Click for Quote
Log in
to unlock special pricing