- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 431111040
431111040
Curtis Industries
Barrier Block - 4 Circuits - 4 Wire Entries - 0.438" (11.12mm) Pitch - 20A - 600V - 12 to 22 AWG - Screws Top / PC Pin Bottom ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Barrier Block - 4 Circuits - 4 Wire Entries - 0.438" (11.12mm) Pitch - 20A - 600V - 12 to 22 AWG - Screws Top / PC Pin Bottom - Through Hole.
Search Keywords: 431111040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:431111040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
145
Ships today, if you order in
Minimum Order Quantity:
10
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
10
$2.03
200
$1.77
400
$1.75
600
$1.69
1,000
$1.65
2,600
$1.63
5,000
$1.61
7,600 +
$1.60
Click for Quote
Log in
to unlock special pricing