help desk software
Image is representational - see mfr. specs

Conn Barrier Strip 4 POS 11.11mm Wire Wrap ST Panel Mount 20A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 4 POS 11.11mm Wire Wrap ST Panel Mount 20A
Search Keywords: 430600040
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Curtis Industries
  • Part No:
    430600040
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Wire Wrap
  • Pitch:
    11.11 mm
  • Number of Circuits:
    4
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    20 A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
Minimum Order:
10
Available in less than min:
1
9 Weeks can ship 1/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.299
10
$2.090
200
$1.830
400
$1.800
600
$1.750
1,000
$1.710
2,600
$1.680
5,000
$1.660
7,600 +
$1.630
Click for Quote
Log in to unlock special pricing