- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 430200060
Curtis Industries
430200060
Conn Barrier Strip 6 POS 11.11mm Solder ST Thru-Hole 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 6 POS 11.11mm Solder ST Thru-Hole 20A
Search Keywords: 430200060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:430200060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.11 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Frequently Asked Questions
Is 430200060 RoHS compliant?
Yes, 430200060 is RoHS compliant.
What is the lead time for 430200060?
The standard lead time for 430200060 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
10
$4.46
50
$3.62
200
$3.46
400
$3.31
600
$3.04
1,000
$3.03
2,600
$2.88
5,000 +
$2.85
Click for Quote
Log in
to unlock special pricing