- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 430110030
430110030
Curtis Industries
Connector Barrier Strip - 3 Circuit - 0.438" (11.12mm) Pitch - 12 to 22 AWG - 600V - 20A - Screws Top Termination - PC Pin Bot ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Barrier Strip - 3 Circuit - 0.438" (11.12mm) Pitch - 12 to 22 AWG - 600V - 20A - Screws Top Termination - PC Pin Bottom Termination - Through Hole.
Search Keywords: 430110030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:430110030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
25
$2.29
200
$1.86
400
$1.78
600
$1.64
1,000
$1.55
2,600
$1.51
5,000
$1.47
7,600 +
$1.46
Click for Quote
Log in
to unlock special pricing