- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 430000040
Curtis Industries
430000040
Conn Barrier Strip 4 POS 11.11mm Screw Panel Mount 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 4 POS 11.11mm Screw Panel Mount 20A
Search Keywords: 430000040
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Curtis Industries |
| Part No: | 430000040 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Type: | Barrier Strip |
| Mounting: | Panel Mount |
| Termination Method: | Screw |
| Pitch: | 11.11 mm |
| Number of Circuits: | 4 |
| Maximum Voltage Rating: | 600 V |
| Maximum Current Rating: | 20 A |
| Wire Size: | 12-22 AWG |
| Operating Temperature: | 105(Max) °C |
Product Guides
+
Frequently Asked Questions
Is 430000040 RoHS compliant?
Yes, 430000040 is RoHS compliant.
What is the lead time for 430000040?
The standard lead time for 430000040 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
83
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$2.43
200
$2.06
400
$1.98
600
$1.83
1,000
$1.77
2,600
$1.66
5,000
$1.59
7,600 +
$1.54
Click for Quote
Log in
to unlock special pricing