Curtis Industries
3PSWTC
Conn Barrier Strip 6 POS 9.52mm Screw Panel Mount 50A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 6 POS 9.52mm Screw Panel Mount 50A
Search Keywords: 3PSWTC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:3PSWTC
-
Alias/AKA:88211000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:N/A
Product Guides
+
Frequently Asked Questions
Is 3PSWTC RoHS compliant?
Yes, 3PSWTC is RoHS compliant.
What is the lead time for 3PSWTC?
The standard lead time for 3PSWTC is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
45
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
45
$25.35
90
$15.60
135
$12.35
180 +
$12.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT