3PSWS
Curtis Industries
Conn Barrier Strip 6 POS 9.52mm Screw T DIN Rail 50A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 6 POS 9.52mm Screw T DIN Rail 50A
Search Keywords: 3PSWS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:3PSWS
-
Alias/AKA:88203000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
50
$13.94
100
$8.58
150
$6.79
200 +
$6.65
Click for Quote
Log in
to unlock special pricing