- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38010-02-0
38010-02-0
Curtis Industries
Connector Barrier Strip - 2 Circuit - 0.375" (9.53mm) Pitch - Screws.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Barrier Strip - 2 Circuit - 0.375" (9.53mm) Pitch - Screws.
Search Keywords: 38010020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:38010-02-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Buy all 15 in-stock or the regular minimum order quantity of 25
Stock lot only:
15
Minimum Order Quantity:
25
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$0.7832
25
$0.7120
250
$0.6370
500
$0.6220
1,000
$0.6090
2,500
$0.5970
5,000
$0.5890
7,500
$0.5880
10,000 +
$0.5860
Click for Quote
Log in
to unlock special pricing