- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 37110-7
37110-7
Curtis Industries
Conn Terminal Block 7 POS 9.52mm Screw ST SMD 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block 7 POS 9.52mm Screw ST SMD 20A
Search Keywords: 371107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:37110-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Surface Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:9.52 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
123
Can Ship immediately
Minimum Order Quantity:
10
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$2.05
100
$1.84
250
$1.80
500
$1.77
1,000
$1.72
2,500
$1.70
5,000
$1.68
7,500 +
$1.67
Click for Quote
Log in
to unlock special pricing