- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 37110-6
37110-6
Curtis Industries
Conn Terminal Block 6 POS 9.52mm Screw ST SMD 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block 6 POS 9.52mm Screw ST SMD 20A
Search Keywords: 371106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:37110-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Surface Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:9.52 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
Minimum Order Quantity:
10
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$2.255
10
$2.050
100
$1.840
250
$1.800
500
$1.770
1,000
$1.720
2,500
$1.700
5,000
$1.680
7,500 +
$1.670
Click for Quote
Log in
to unlock special pricing