- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 325113050
325113050
Curtis Industries
Conn Barrier Strip 5 POS 8.26mm Solder ST Thru-Hole 15A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 5 POS 8.26mm Solder ST Thru-Hole 15A
Search Keywords: 325113050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:325113050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:8.26 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:14-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$3.11
50
$2.78
200
$2.72
400
$2.66
600
$2.49
1,000
$2.48
2,600
$2.43
5,000 +
$2.41
Click for Quote
Log in
to unlock special pricing