Image is representational - see manufacturer specifications

Curtis Industries Authorized Distributor

2PSWTC

Barrier Block - 2 Circuits - 4 Wire Entries - 0.375" (9.53mm) Pitch - 50A - 600V - 8 to 22 AWG - Screws Top Termination - Chan ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Barrier Block - 2 Circuits - 4 Wire Entries - 0.375" (9.53mm) Pitch - 50A - 600V - 8 to 22 AWG - Screws Top Termination - Channel, DIN Rail, Track.
Search Keywords: 2PSWTC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Curtis Industries
Part No: 2PSWTC
Alias/AKA: 088209000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2PSWTC discontinued?
Yes, 2PSWTC from Curtis Industries is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2PSWTC RoHS compliant?
Yes, 2PSWTC is RoHS compliant.
What is the lead time for 2PSWTC?
The standard lead time for 2PSWTC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 66
Ships today, if you order in
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$17.45
10
$12.40
25
$9.70
50
$8.45
100
$8.27
150
$8.01
200 +
$7.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!