Image is representational - see manufacturer specifications

Curtis Industries Authorized Distributor

278A11-6

Conn Jumper M 6 POS ST

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Jumper M 6 POS ST
Search Keywords: 278A116
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Curtis Industries
Part No: 278A11-6
Alias/AKA: 068434606
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Jumper
Number of Contacts: 6
Maximum Voltage Rating: 300 V
Maximum Current Rating: 30 A
Operating Temperature: 110(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 278A11-6 RoHS compliant?
Yes, 278A11-6 is RoHS compliant.
What is the lead time for 278A11-6?
The standard lead time for 278A11-6 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 207
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.49
10
$6.47
25
$6.46
50
$6.44
100
$4.83
150
$4.51
200 +
$4.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!