- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 278A11-4
Curtis Industries
278A11-4
Conn Jumper M 4 POS ST
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Curtis Industries |
| Part No: | 278A11-4 |
| Alias/AKA: | 068434604 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Type: | Jumper |
| Number of Contacts: | 4 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 30 A |
| Operating Temperature: | 110(Max) °C |