Image is representational - see manufacturer specifications

Curtis Industries Authorized Distributor

278A11-3

Conn Jumper M 3 POS ST

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Jumper M 3 POS ST
Search Keywords: 278A113
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Curtis Industries
Part No: 278A11-3
Alias/AKA: 068434603
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Jumper
Number of Contacts: 3
Maximum Voltage Rating: 300 V
Maximum Current Rating: 30 A
Operating Temperature: 110(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 278A11-3 RoHS compliant?
Yes, 278A11-3 is RoHS compliant.
What is the lead time for 278A11-3?
The standard lead time for 278A11-3 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 53
Ships today, if you order in
Minimum Order Quantity:
10
6 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.85
200
$2.41
400
$2.31
600
$2.25
1,000
$2.18
2,600
$2.04
5,000
$1.95
7,600 +
$1.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!