- Home ›
- All Products›
- 278616009
278616009
Curtis Industries
Conn Barrier Strip 16 POS 9.52mm Solder ST Thru-Hole 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 16 POS 9.52mm Solder ST Thru-Hole 20A
Search Keywords: 278616009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:278616009
-
Alias/AKA:CBPC-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$15.532
5
$14.120
10
$13.780
25
$13.570
50
$13.380
200
$13.020
400
$12.850
600 +
$12.770
Click for Quote
Log in
to unlock special pricing