- Home ›
- All Products›
- 278614000
278614000
Curtis Industries
Conn Barrier Strip 14 POS 9.52mm Solder ST Thru-Hole 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 14 POS 9.52mm Solder ST Thru-Hole 20A
Search Keywords: 278614000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:278614000
-
Alias/AKA:CBP-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$12.90
25
$12.25
50
$11.97
200
$11.48
400
$11.33
600
$11.26
1,000 +
$11.23
Click for Quote
Log in
to unlock special pricing