- Home ›
- All Products›
- 278612000
278612000
Curtis Industries
Conn Terminal Block 12 POS 9.52mm Solder ST Thru-Hole 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 12 POS 9.52mm Solder ST Thru-Hole 20A
Search Keywords: 278612000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:278612000
-
Alias/AKA:CBP-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
123
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$16.79
10
$14.67
25
$13.72
50
$13.29
100
$12.74
150
$12.61
200 +
$12.49
Click for Quote
Log in
to unlock special pricing