- Home ›
- All Products›
- 278608009
278608009
Curtis Industries
Conn Barrier Strip 8 POS 9.52mm Solder ST Thru-Hole 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 8 POS 9.52mm Solder ST Thru-Hole 20A
Search Keywords: 278608009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:278608009
-
Alias/AKA:CBPC-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$7.56
25
$7.18
50
$7.01
200
$6.73
400
$6.71
600
$6.64
1,000 +
$6.60
Click for Quote
Log in
to unlock special pricing