- Home ›
- All Products›
- 278606009
278606009
Curtis Industries
Conn Barrier Strip 6 POS 9.52mm Solder ST Thru-Hole 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 6 POS 9.52mm Solder ST Thru-Hole 20A
Search Keywords: 278606009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:278606009
-
Alias/AKA:CBPC-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$6.07
25
$5.43
50
$5.41
200
$5.19
400
$5.09
600
$5.02
1,000
$5.01
2,600 +
$4.93
Click for Quote
Log in
to unlock special pricing