- Home ›
- All Products›
- 278604009
278604009
Curtis Industries
Conn Barrier Strip 4 POS 9.52mm Solder ST Thru-Hole 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 4 POS 9.52mm Solder ST Thru-Hole 20A
Search Keywords: 278604009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:278604009
-
Alias/AKA:CBPC-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$4.18
50
$3.74
200
$3.60
400
$3.50
600
$3.49
1,000
$3.46
2,600
$3.41
5,000 +
$3.39
Click for Quote
Log in
to unlock special pricing