- Home ›
- All Products›
- 278603000
278603000
Curtis Industries
Conn Barrier Strip 3 POS 9.52mm Solder ST Thru-Hole 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 3 POS 9.52mm Solder ST Thru-Hole 20A
Search Keywords: 278603000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:278603000
-
Alias/AKA:CBP-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
10
$3.20
50
$2.87
200
$2.80
400
$2.74
600
$2.69
1,000
$2.68
2,600
$2.62
5,000 +
$2.60
Click for Quote
Log in
to unlock special pricing