- Home ›
- All Products›
- 278602008
278602008
Curtis Industries
Conn Barrier Strip 2 POS 9.52mm Solder ST Thru-Hole 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 2 POS 9.52mm Solder ST Thru-Hole 20A
Search Keywords: 278602008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:278602008
-
Alias/AKA:CBPW-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
10
$2.60
50
$2.37
200
$2.27
400
$2.23
600
$2.18
1,000
$2.17
2,600
$2.15
5,000 +
$2.13
Click for Quote
Log in
to unlock special pricing