- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 278322000
278322000
Curtis Industries
Conn Terminal Block 22 POS 11.1mm Faston ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 22 POS 11.1mm Faston ST Panel Mount 20A
Search Keywords: 278322000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:278322000
-
Alias/AKA:CFTQ-22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
119
Can Ship immediately
MOQ for out of Stock Qty:
50
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$68.55
10
$45.25
25
$42.44
50
$42.02
100
$41.60
150
$41.19
200 +
$40.78
Click for Quote
Log in
to unlock special pricing